RZ Relays
TE Connectivity RZ relays delivers excellent performance and versatility
TE Connectivity presents the RZ relay, the next generation of the successful RT series product line: a relay delivering excellent performance. At +85°C ambient temperature and 16 A switching current, 50,000 cycles are VDE approved and UL recognized. The RZ relay range is comprised of single-pole relays with normally open or changeover contacts. It offers a choice of AgNi or AgSnO contact materials.
The rated coil power is 400 mW. The RZ relay is suitable for a broad range of electronic applications in areas such as energy management systems, household appliances, boiler control, timers, and garage door control.
- 1 pole 12 A/16 A, 1 CO, or 1 NO contact
- DC coil 400 mW
- 5 kV/10 mm coil-contact, reinforced insulation
- Ambient temperature +85°C, HOT version for +105°C
- Product in accordance to IEC60335-1
- Energy management systems
- Household appliances
- Boiler control
- Timers
- Garage door control
RZ Series Relays
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|
![]() | ![]() | RZ01-1C4-D005 | RELAY GEN PURPOSE SPDT 12A 5V | 14275 - Immediate | $2.62 | Ver detalhes |
![]() | ![]() | RZ03-1C4-D005 | RELAY GEN PURPOSE SPDT 16A 5V | 23497 - Immediate | $2.66 | Ver detalhes |
![]() | ![]() | RZ03-1C4-D012 | RELAY GEN PURPOSE SPDT 16A 12V | 2967 - Immediate | $2.80 | Ver detalhes |
![]() | ![]() | RZ03-1A4-D005 | RELAY GEN PURPOSE SPST 16A 5V | 21397 - Immediate | $2.58 | Ver detalhes |
![]() | ![]() | RZ01-1C4-D012 | RELAY GEN PURPOSE SPDT 12A 12V | 5993 - Immediate | $2.62 | Ver detalhes |